Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-BF609-EZLITECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM9068
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $798.410 |
Price for:Each
Minimum: 1
Multiple: 1
$798.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-BF609-EZLITECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM9068
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameBlackfin
Core ArchitectureBlackfin
Core Sub-Architecture-
Silicon Core NumberADSP-BF609
Kit ContentsEval Board ADSP-SC584
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
Blackfin
Core Sub-Architecture
-
Kit Contents
Eval Board ADSP-SC584
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
Blackfin
Silicon Core Number
ADSP-BF609
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
