
Need more?
| Quantity | Price |
|---|---|
| 1+ | $124.030 |
Product Information
Product Overview
DC2328A is a LTM4651 EN55022B compliant 58V, 24W inverting-output DC/DC µModule regulator demonstration board. Demonstration circuit 2328A is an inverting buck-boost converter with 12V to 34V input voltage, –24V output voltage and max 2A output current capability, which features the LTM®4651Y. The LTM4651 is an ultralow noise, 58V, 24W inverting-topology DC/DC µModule regulator. It is designed to meet the radiated emissions requirement of EN55022B. A switching frequency range of 250KHz to 3MHz is supported and the module can synchronize to an external clock.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4651EY#PBF
-
LTM4651EY#PBF
Buck-Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
