
| Quantity | Price |
|---|---|
| 1+ | $234.370 |
Product Information
Product Overview
DC2420A is a LTC2984 demonstration board includes LTC2984 Motherboard (DC2399), 20-Input Breakout Board (DC2210) and requires DC2026 Linduino™ One. The DC2420 is the starter kit for demonstrating the performance and ease of use of the LTC®2984 which is a complete temperature measurement system on a chip. This kit includes the DC2399 (main demo circuit containing the LTC2984) and the DC2210 (a simple experiment circuit allowing bread boarding). The DC2399 is a member of the QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2984 and may be connected to any one of the sensor daughter boards. For the serial digital interface, the DC2399 may be connected to the DC2026 Linduino™ One.
Contents
LTC2984 motherboard (DC2399), 20-input breakout board (DC2210), Ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Temperature Sensor
No SVHC (04-Feb-2026)
Demo Board LTC2984CLX, Thermocouple Board, RTD Board, Thermistor Board, Ribbon Cable
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
