
Need more?
| Quantity | Price |
|---|---|
| 1+ | $736.120 |
Product Information
Product Overview
DC2888A-A demonstration circuit is a 2-phase dual-output, high efficiency, high density, synchronous buck converter with 7V to 14V input range. Each output can supply up to 30A maximum load current with 1V output. The demo board features the LTC3884-1 controller paired with the LTC7050 dual smart power stage to provide a 2-phase buck converter solution. The LTC3884-1 is a dual output poly phase step-down controller with digital power system management. The LTC7050 is a dual monolithic smart power stage which integrates high speed drivers with low resistance half-bridge power switches plus comprehensive monitoring and protection circuitry in an electrically and thermally optimized package. DC2881A-A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter.
Technical Specifications
Analog Devices
Power Management
Evaluation Board LTC3888, LTC3888-1
AEC-Q100
LTC3888, LTC3888-1
Synchronous Buck Controller
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
