Need more?
Quantity | Price |
---|---|
1+ | $328.740 |
Product Information
Product Overview
DC733A is a LT5519EUF high linearity upconverting mixer demonstration board. The LT®5519 is a 0.7GHz to 1.4GHz high linearity upconverting mixer optimized for wireless and cable infrastructure applications. A high-speed, internally matched LO amplifier drives a double-balanced mixer core allowing the use of a low power, single-ended LO source. An RF output transformer is integrated, thus eliminating the need for external matching components at the RF output, while reducing system cost, component count, board area and system-level variations. The IF port can be easily matched to a broad range of frequencies for use in many different applications. Demonstration circuit 733A is designed for an RF output frequency range from 0.7GHz to 1.4GHz and is optimized for a 140MHz IF input frequency.
- LT5519EUF high signal level upconverting mixer demo board
- Supply voltage range: 4.5V to 5.25V at TA = 25°C
- 60mA of supply current at VCC = 5V, EN = high, TA = 25°C
- 100µA maximum shutdown current at VCC = 5V, EN = low, TA = 25°C
- 20dB IF input return loss at Z0 = 50 ohm, with external matching, TA = 25°C
- Conversion gain of -0.6dB at PIF = -10dBm, PLO = -5dBm, TA = 25°C
- IF common mode voltage is 1.77V at internally biased, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Demonstration Board LT5519EUF
No SVHC (21-Jan-2025)
LT5519EUF
Upconverting Mixer
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate