
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.960 |
| 10+ | $18.210 |
| 25+ | $16.740 |
| 50+ | $16.400 |
| 100+ | $16.070 |
| 250+ | $15.730 |
| 500+ | $15.400 |
Product Information
Product Overview
The DG508ACWE+ is a monolithic CMOS analogue multiplexer in 16 pin WSOIC package. The device is a single 8-channel (1 of 8) multiplexer, this multiplexer will not latchup if the power supply is turned off with the input signal still present. It has faster enable switching times and significantly lower leakage currents, consumes significantly less power, making it ideal for portable equipment.
- Supply voltage range is ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- Break before make switching
- Improved second source
- Plug-in upgrades for the industry standard DG508A/DG509A
- Symmetrical, bidirectional operation
- Logic and enable inputs, TTL and CMOS compatible
- Latch-up proof construction
- Monolithic, low power CMOS design
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
± 4.5V to ± 18V
WSOIC
1Channels
450ohm
8:1
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Dual Supply
± 4.5V to ± 18V
16Pins
270ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
