
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 10+ | $7.530 |
| 25+ | $7.090 |
| 50+ | $6.630 |
| 100+ | $6.350 |
| 250+ | $6.060 |
| 500+ | $5.880 |
Product Information
Product Overview
The DS1394U-33+ is a low voltage SPI real time clock (RTC) with trickle charger in 10 pin µSOP package. It has typical operating voltage of 3.3V. This clock/calendar provides hundredths of seconds, seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days including leap year compensation valid up to 2100. The clock operates in either 24hour or 12hour format with an AM/PM indicator. One programmable time of day alarm is provided. A temperature compensated voltage reference monitors the status of VCC and automatically disables bus interface and switches to backup supply if a power failure is detected. The DS1394 programmed serially through SPI compatible bidirectional bus. It is used in GPS/telematics devices, embedded time stamping applications.
- Supply voltage range from 2.97V to 5.5V
- Operating temperature range from -40°C to 85°C
- Power fail detect and switch circuitry
- SPI supports modes 0 and 2
- SCLK frequency of 4MHz ( 2.7V ≤ VCC ≤ 5.5V)
- UL recognized
- VCC active supply current of 2mA and VCC standby current of 115μA
- Time keeping current of 500nA
Applications
Clock & Timing, Medical, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SPI
Alarm RTC
HH:MM:SS:hh
5.5V
µSOP
SPI
-
85°C
MSL 1 - Unlimited
Day; Date; Month; Year
HH:MM:SS:hh
2.97V
µSOP
10Pins
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
