Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1678S+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9059
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.100 |
| 10+ | $12.620 |
| 25+ | $12.040 |
| 50+ | $11.460 |
| 100+ | $10.880 |
| 250+ | $10.510 |
| 500+ | $10.320 |
Price for:Each
Minimum: 1
Multiple: 1
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1678S+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9059
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min4.5V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Date Format
YY-MM-DD-dd
Clock IC Type
RTC
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
