
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 3000+ | $3.530 |
| 6000+ | $3.460 |
| 12000+ | $3.390 |
| 18000+ | $3.320 |
| 30000+ | $3.250 |
Product Information
Product Overview
The DS1881Z-050+ is a dual, non-volatile (NV) audio taper digital potentiometer in 16 pin NSOIC package. This device is a log taper potentiometer which is designed to operate in audio systems that require 5V signal levels. The potentiometer settings can be stored in EEPROM so that they are retained when the power is cycled. DS1881 has separate supplies for the potentiometers (VCC) and the communication circuitry (VDD). For clickless/popless operation, a zero-crossing detector allows the wiper position to change when there is no voltage across the potentiometer. It minimizes crosstalk and the two digital potentiometers and provides 0.5dB channel to channel matching to prevent volume differences between channels. Total harmonic distortion (THD) is also minimal as long as the wiper drives a high-impedance load.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- I²C compatible serial interface
- Operates with 64 positions with 1dB attenuation per step
- Two attenuation configuration options provide optimum flexibility
- End to end resistance is 45Kohm at ±20% tolerance and temperature coefficient is 300ppm/°C
- Low THD+N and crosstalk
- Potentiometer settings configurable as non-volatile or volatile
- Three address pins allow up to 8 devices on I²C bus
Applications
Signal Processing, Audio, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
I2C
2.7V
5.5V
NSOIC
NSOIC
64
-40°C
Dual 64-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
45kohm
Dual
Log (Audio)
± 20%
16Pins
Surface Mount
750ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
