Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS4424N+Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73Y1647
Product RangeQuad 7-Bit Current Output DACs
Your Part Number
192 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 3000+ | $2.980 |
| 6000+ | $2.930 |
| 12000+ | $2.870 |
| 18000+ | $2.800 |
| 30000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4424N+Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73Y1647
Product RangeQuad 7-Bit Current Output DACs
Technical Datasheet
Resolution7bit
InterfacesI2C
Supply Voltage Min5.5V
InterfacesI2C
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleTDFN
No. of Channels4Channels
Output TypeCurrent
Input Channel TypeSerial
IC Case / PackageTDFN-EP
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 7-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
7bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
Input Channel Type
Serial
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
Quad 7-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Interfaces
I2C
Interfaces
I2C
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
TDFN
Output Type
Current
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
