Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS4830T+TCopy
Newark Part No.73Y1655
Product RangeDS4 Family DS4830 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4830T+TCopy
Newark Part No.73Y1655
Product RangeDS4 Family DS4830 Series Microcontrollers
Technical Datasheet
Product RangeDS4 Family DS4830 Series Microcontrollers
Device Core-
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
CPU Speed10MHz
Operating Frequency Max10MHz
Program Memory Size64KB
No. of Pins40Pins
IC Case / PackageTQFN
MCU Case StyleTQFN
No. of I/O's31I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size16KB
ADC Channels26Channels
ADC Resolution13Bit
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesDS4830
MCU FamilyDS4
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
DS4 Family DS4830 Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
Operating Frequency Max
10MHz
No. of Pins
40Pins
MCU Case Style
TQFN
Interfaces
I2C, SPI
RAM Memory Size
16KB
ADC Resolution
13Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Series
DS4830
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Device Core
-
No. of Bits
16bit
CPU Speed
10MHz
Program Memory Size
64KB
IC Case / Package
TQFN
No. of I/O's
31I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
26Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
DS4
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
