Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC252AQS24
Newark Part No.50AK1463
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.730 |
Price for:Each
Minimum: 1
Multiple: 1
$199.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC252AQS24
Newark Part No.50AK1463
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC252AQS24E
Application Sub TypeRF Switch
Kit ContentsEvaluation Board HMC252AQS24E
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1HMC252AQS24 is a HMC252AQS24E evaluation board. The HMC252AQS24E is low-cost non-reflective SP6T switches in 24-lead QSOP packages featuring wideband operation from DC to 3GHz. The switch offers a single positive bias and true TTL/CMOS compatibility.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
RF Switch
Product Range
-
Silicon Core Number
HMC252AQS24E
Kit Contents
Evaluation Board HMC252AQS24E
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate