Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $115.150 |
Product Information
Product Overview
EVAL-AD5171DBZ is a daughter board for evaluating the AD5171, a single-channel, 64-position, one-time programmable (OTP) memory digital potentiometer that uses fuse link technology to achieve memory retention of resistance settings. The on-board socket allows the user to easily replace the device for reprogramming of OTP memory. The AD5171 supports single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications with superior low temperature coefficient performance. In addition, the AD5171 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400 kHz. The EVAL-MB-LV-SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.
- Full-featured in conjunction with low voltage digiPOT motherboard (EVAL-MB-LV-SDZ)
- Various test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP-B or SDP-S)
- PC software for control
Contents
EVAL-AD5171DBZ board, EVAL-MB-LV-SDZ motherboard, CD(Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5171 data sheet, Electronic version of the UG-394 user guide).
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD5171, EVAL-MB-LV-SDZ Mother Board, Software CD with Documentation
No SVHC (04-Feb-2026)
AD5171
-
Digital Potentiometer
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
