Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $114.200 |
Product Information
Product Overview
EVAL-AD5232SDZ is an evaluation board to evaluate the AD5232, a dual-channel, 256-position, non-volatile memory digital potentiometer. With versatile programmability, the AD5232 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6 dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table. The AD5232 supports dual-supply ±2.25V to ±2.75V operation and single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications. In addition, the AD5232 uses a versatile SPI-compatible serial interface, allowing speeds of up to 50MHz. The EVAL-AD5232SDZ can operate in single-supply and dual supply mode and incorporates an internal power supply from the USB.
- Full featured evaluation board for the AD5232
- Several test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP-B)
- PC control software
- 26 extra bytes in EEMEM for user-defined information
- Resistor tolerance error stored in EEMEM
Contents
EVAL-AD5232SDZ board, CD (self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5232 data sheet, Electronic version of the UG-347 user guide).
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD5232, Software CD, User Guide
No SVHC (04-Feb-2026)
AD5232
-
Digital Potentiometer
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
