Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $115.150 |
Product Information
Product Overview
EVAL-AD5246DBZ is a daughter board to evaluate the AD5246, a single channel, 128-position, digital potentiometer. The AD5246 supports a single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications with a superior low temperature coefficient performance. In addition, the AD5246 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400kHz. The EVAL-AD5246DBZ and EVAL-MB-LV-SDZ can operate in single-supply mode and incorporate an internal power supply from the USB.
- Full-featured board in conjunction with low voltage digiPOT motherboard (EVAL-MB-LV-SDZ)
- Various test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP-B or SDP-S)
- PC software for control
Contents
EVAL-AD5246DBZ, EVAL-MB-LV-SDZ motherboard, CD(Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5246 data sheet, Electronic version of the UG-396 user guide).
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD5246, EVAL-MB-LV-SDZ Mother Board, Software CD with Documentation
No SVHC (04-Feb-2026)
AD5246
-
Digital Potentiometer
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
