Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5680DBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AR3813
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $101.660 |
Price for:Each
Minimum: 1
Multiple: 1
$101.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5680DBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AR3813
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5680
No. of Bits18bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5680DBZ is a daughter board to evaluate the AD5680, 18-Bit, single-channel, voltage output, digital-to-analogue converter (DAC). The EVAL-AD5680DBZ evaluation board is designed to help users quickly prototype new AD5680 circuits and reduces design time. The AD5680 operates from a single 4.5 V to 5.5 V supply. The EVAL-AD5680DBZ evaluation board interfaces to the USB port of a PC via the SDP-B (board must be purchased separately).
- Full featured evaluation board in conjunction with nanoDAC® motherboard (EVAL-MBnanoDAC-SDZ)
- On-board references
- Various link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
Contents
EVAL-AD5680DBZ evaluation board, EVAL-MBnanoDAC-SDZ motherboard, USB cable.
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
18bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD5680, EVAL-MBnanoDAC-SDZ Motherboard, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5680
Sampling Rate
-
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
