Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $115.150 |
Product Information
Product Overview
EVAL-AD7450ASDZ is a full-featured evaluation board designed to allow the user to easily evaluate all features of the AD7450A, ADC. The evaluation board can be controlled via the system demonstration platform (SDP) connector (J8). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7450A evaluation software. The EVAL-AD7450ASDZ generates all required power supplies on board and supplies power to the EVAL-SDP-CB1Z controller board. On-board components include the following AD8599, ADP1613, ADP3303-5, ADP1720, ADP7104, ADM1185, ADG3308 and ADR431.
- Full-featured evaluation board for the AD7450A
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contents
EVAL-AD7450ASDZ evaluation board, Evaluation software CD for the AD7450A, 9V mains power supply adapter.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD7450, Software
No SVHC (04-Feb-2026)
AD7450
1MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
