Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7994EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AR4131
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $115.150 |
Price for:Each
Minimum: 1
Multiple: 1
$115.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7994EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AR4131
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7993
No. of Bits12bit
Sampling Rate188kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD7993, Software CD, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD7993, Software CD, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7993
Sampling Rate
188kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
