| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG5462FEBZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3627 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $97.130 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADG5462FEBZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3627 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADG5462F |
| Kit Application Type | Switch |
| Application Sub Type | Overvoltage Protection |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Eval Board ADG5462F |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADG5462FEBZ is an evaluation board for the ADG5462F, which features an overvoltage protected quad channel protector. The ADG5462F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to −55 V and +55 V in both the powered and unpowered states. Figure 1 shows the EVAL-ADG5462FEBZ in a typical evaluation setup. The ADG5462F is soldered to the center of the evaluation board, and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals power the device, and a fourth terminal provides a user defined digital logic supply voltage, if required. Alternatively, an LDO regulator is provided for 5V digital logic supply and to supply the LEDs, which are mounted to provide visual indication of the fault status of the switch.
- Supply voltages of dual supply: ±5V to ±22V single supply: 8V to 44V
- Protected against overvoltage on source pins
- LED for visual overvoltage indication
- Parallel interface compatible with 3V logic
- On-board LDO regulator for digital supply and control, if required
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Switch |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | ADG5462F |
|---|---|
| Application Sub Type | Overvoltage Protection |
| Core Sub-Architecture | - |
| Kit Contents | Eval Board ADG5462F |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
