Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADN2850SDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AR3677
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $90.850 |
Price for:Each
Minimum: 1
Multiple: 1
$90.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADN2850SDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AR3677
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADN2850
No. of Bits-
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeDigital Potentiometer
Kit ContentsEval Board ADN2850, CD, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
-
Kit Application Type
Data Converter
Kit Contents
Eval Board ADN2850, CD, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADN2850
Sampling Rate
-
Application Sub Type
Digital Potentiometer
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
