EVAL-CN0218-SDPZ
Evaluation Board, AD8212, AD8605, ADuM5402, ADR381, AD7171, Common-Mode Voltage Current Monitor

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0218-SDPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3772 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $119.670 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0218-SDPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3772 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD8212, AD8605, ADuM5402, ADR381 , AD7171 |
| Kit Application Type | Power Management |
| Application Sub Type | Common-Mode Voltage Current Monitor |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Eval Board CN-0218 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
EVAL-CN0218-SDPZ is a CN0218 circuit evaluation board. The circuit monitors current in systems with high positive common-mode DC voltages of up to +500V with less than 0.2% error. The load current passes through a shunt resistor, which is external to the circuit. The shunt resistor value is chosen so that the shunt voltage is approximately 500mV at maximum load current. It evaluates a precision silicon chain: the AD8212 high-voltage shunt monitor with an external PNP BJT for high-voltage survival, and the AD8605 low-noise op-amp for signal conditioning. The signal is digitized by the AD7171 16-bit sigma-delta ADC using an ADR381 2.5V precision reference. Galvanic safety is maintained via the ADuM5402 digital isolator, which provides isolated power using isoPower technology.
- Evaluation board connects to SDP-B controller board (EVAL-SDP-CB1Z) through 120-pin connector
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | AD8212, AD8605, ADuM5402, ADR381 , AD7171 |
|---|---|
| Application Sub Type | Common-Mode Voltage Current Monitor |
| Core Sub-Architecture | - |
| Kit Contents | Eval Board CN-0218 |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
