Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC-C088Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AK1578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,077.540 |
| 5+ | $10,855.990 |
| 10+ | $10,634.440 |
| 25+ | $10,412.890 |
| 50+ | $10,191.340 |
| 100+ | $9,969.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11,077.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC-C088Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AK1578
Technical Datasheet
Connector Type ASMA
Tipo de conector Género AReceptacle
Connector Type BSMA
Connector Type B GenderReceptacle
Operating Frequency Min1GHz
Operating Frequency Max20GHz
Impedance-
Supply Voltage Min7V
Supply Voltage Max16V
Gain Typ59dB
Gain Typ-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC-C088 is a successive detection log video amplifier (SDLVA) which operates from 1 to 20GHz. This product comes standard with two female SMA field replaceable connectors but can also be used with blind mate SMP connectors or as a drop-in module. Typical application includes EW, ELINT and IFM receivers, DF radar systems, ECM systems, broadband test and measurement, power measurement and control circuits, military and space applications.
- Internal voltage regulation, hermetically sealed module
- Input frequency range from 1 to 20GHz (typ, TA = +25°C Vdc = +12V)
- Frequency flatness is ±2dB (typ, pin= -30dBm, TA = +25°C, Vdc = +12V)
- Log linearity is ±1dBm (typ, Pin= -50dBm to +0dBm, TA = +25°C)
- Log linearity over temperature is ±1dB (typ, -55 to +85°C, Pin= -30dBm)
- Minimum logging range is -54dB (typ, to ±3dB error, TA = +25°C Vdc = +12V)
- Input return loss is 9dB (typ, TA = +25°C Vdc = +12V)
- Log video minimum output voltage is 0.9V (typ, TA = +25°C Vdc = +12V)
- Vdc voltage range is 12V (typ, 7 to 16, TA = +25°C Vdc = +12V)
- 16 lead LFCSP-EP package, operating temperature range from -55 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
1GHz
Impedance
-
Supply Voltage Max
16V
Gain Typ
-
SVHC
No SVHC (04-Feb-2026)
Tipo de conector Género A
Receptacle
Connector Type B Gender
Receptacle
Operating Frequency Max
20GHz
Supply Voltage Min
7V
Gain Typ
59dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
