
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 3000+ | $6.570 |
| 6000+ | $6.440 |
| 12000+ | $6.300 |
| 18000+ | $6.170 |
| 30000+ | $6.030 |
Product Information
Product Overview
LT1056 is a precision, high speed, JFET input operational amplifier. This device is differentiated by their operating currents. This lower power dissipation device achieves lower bias and offset currents and offset voltage. It is widely used in application such as precision, high speed instrumentation, logarithmic amplifiers, D/A output amplifiers, photodiode amplifiers, voltage-to-frequency converters, frequency-to-voltage converters, fast, precision sample-and-hold etc.
- Offset voltage is 140µV typ
- Drift is 3.0µV/°C typ
- Input bias current is ±10pA typ
- Slew rate is 14V/µs typ
- Common mode rejection ratio is 98dB typ
- Power supply rejection ratio is 104dB typ
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
14V/µs
± 10V to ± 18V
8Pins
-
10pA
0°C
-
MSL 1 - Unlimited
DIP
5.5MHz
14V/µs
5.5MHz
± 10V to ± 18V
DIP
JFET
120µV
Through Hole
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
