
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 10+ | $10.390 |
| 25+ | $9.810 |
| 50+ | $9.220 |
| 100+ | $8.850 |
| 250+ | $8.460 |
| 500+ | $8.220 |
Product Information
Product Overview
LT1211 is a dual, single supply precision op-amp. The DC precision of the device eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. This amplifier is specified on single 3.3V, single 5V and ±15V supplies, and only require 1.3mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 20mA, ideal for driving low impedance loads. It is widely used in application such as 2.5V full-scale 12-bit systems: VOS ≤ 0.45LSB, 10V full-scale 16-bit systems: VOS ≤ 1.8LSB, active filters, photo diode amplifiers, DAC current-to-voltage amplifiers, battery-powered systems etc.
- Slew rate is 7V/µs typical, supply current per amplifier is 1.3mA typical
- Gain-bandwidth product is 14MHz typical
- Settling time is 900ns typical
- Input offset voltage is 100µV typical
- Input offset current is 5nA typical
- Input bias current is 60nA typical
- Large-signal voltage gain is 560V/mV typical
- Input noise voltage density is 12nV/√Hz typical at (fO = 1000Hz)
- Input noise current density is 0.2pA/√Hz typical at (fO = 1000Hz)
- Operating temperature is -40°C to 85°C, Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
7V/µs
± 2V to ± 18V
8Pins
-
60nA
-40°C
-
MSL 1 - Unlimited
DIP
14MHz
7V/µs
14MHz
± 2V to ± 18V
DIP
General Purpose
250µV
Through Hole
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
