
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.080 |
| 10+ | $11.800 |
| 25+ | $10.980 |
| 50+ | $10.540 |
| 100+ | $10.080 |
| 250+ | $9.740 |
| 500+ | $9.390 |
Product Information
Product Overview
LT®1460 is a micropower bandgap precision series reference that combines very high accuracy and low drift with low power dissipation and small package size. This series reference uses curvature compensation to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. This series reference provides supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Additionally, the LT1460 does not require an output compensation capacitor, yet is stable with capacitive loads. This feature is important where PC board space is a premium or fast settling is demanded. In the event of a reverse battery connection, these references will not conduct current and are therefore protected from damage. Typical applications are handheld instruments, precision regulators, A/D and D/A converters, power supplies, hard disk drives.
- 0.075% accuracy
- Temperature coefficient is 10ppm/°C
- Industrial temperature range
- Supply current of 125µA typical
- Output current of 40mA typical (short VOUT to GND)
- No output capacitor required
- Minimum input/output differential is 0.9V
- Output voltage is 5V
- 8-lead plastic SO package
- 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
4.99625V
0.075%
SOIC
Surface Mount
0°C
-
No SVHC (04-Feb-2026)
5V
LT1460 Series
5.00375V
10ppm/°C
8Pins
20V
70°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
