
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 10+ | $7.210 |
| 25+ | $6.790 |
| 50+ | $6.350 |
| 100+ | $6.080 |
| 250+ | $5.810 |
| 500+ | $5.640 |
Product Information
Product Overview
LT1637 is a rugged op-amp that operates on all single and split supplies with a total voltage of 2.7V to 44V. This device has a gain-bandwidth product of 1.1MHz while drawing less than 250µA of quiescent current. The device can be shut down, making the output high impedance and reducing the quiescent current to only 3µA. This device is reverse supply protected: it draws virtually no current for reverse supply upto 25V. The input range of the device includes both supplies and the output swings to both supplies. Unlike most micropower op-amps, the device can drive heavy loads; its rail-to-rail output drives 25mA. This device is unity-gain stable into all capacitive loads up to 4700pF when optional 0.22µF and 150Ω compensation is used. It is widely used in application such as battery or solar powered systems: portable instrumentation, sensor conditioning, supply current sensing, battery monitoring, MUX amplifiers, 4mA to 25mA transmitters etc.
- Operates with inputs above V+
- Rail-to-rail input and output
- Slew rate is 0.4V/µs typ
- Low input offset voltage is 100µV typ
- Reverse battery protection to 40V typ
- High voltage gain is 800V/mV typ at (VS = 5V, VO = 500mV to 4.5V, RL = 10k)
- High CMRR is 110dB typ
- Operating temperature is –40°C to 85°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.4V/µs
± 1.5V to ± 22V
8Pins
Rail - Rail Input / Output (RRIO)
17nA
-40°C
-
MSL 1 - Unlimited
MSOP
1.1MHz
0.4V/µs
1.1MHz
± 1.5V to ± 22V
MSOP
General Purpose
100µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
