
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
| 10+ | $8.260 |
| 25+ | $7.570 |
| 50+ | $7.200 |
| 100+ | $6.820 |
| 250+ | $6.540 |
| 500+ | $6.340 |
Product Information
Product Overview
LT6020 is a low power, enhanced slew rate, precision operational amplifier. The proprietary circuit topology of this amplifier gives excellent slew rate at low quiescent power dissipation without compromising precision or settling time. In addition, unique input stage circuitry allows the input impedance to remain high during input voltage steps as large as 5V. The combination of precision specs along with fast settling makes this part ideal for MUX applications. It is widely used in application such as precision signal processing, 18-Bit DAC amplifier, multiplexed ADC applications, low power portable systems, low power wireless sensor networks etc.
- Slew rate is 5V/μs typ
- Supply current per amplifier is 90μA typ
- Input offset voltage is 20µV typ
- Offset voltage drift is ±0.3µV/°C typ
- High dynamic input impedance
- Fast recovery from shutdown
- Input bias current is ±0.1nA typ
- No output phase inversion, gain bandwidth product is 400KHz typ
- Operating temperature is -40°C to 125°C, supply voltage is 3V to 30V
- Packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5V/µs
3V to 30V
8Pins
Rail - Rail Output (RRO)
100pA
-40°C
-
MSL 1 - Unlimited
DFN
400kHz
5V/µs
400kHz
3V to 30V
DFN
General Purpose
20µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
