Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6658BIMSE-3.3#PBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM3167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $7.190 |
| 25+ | $6.830 |
| 50+ | $6.460 |
| 100+ | $6.250 |
| 250+ | $6.020 |
| 500+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6658BIMSE-3.3#PBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM3167
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min-
Reference Voltage Max3.3V
Initial Accuracy0.1%
Temperature Coefficient20ppm/°C
IC Case / PackageMSOP-EP
No. of Pins16Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
-
Initial Accuracy
0.1%
IC Case / Package
MSOP-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
3.3V
Temperature Coefficient
20ppm/°C
No. of Pins
16Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
