Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8357HMSE#WPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM5831
Product RangeLT8357 Series
Your Part Number
282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
| 10+ | $9.360 |
| 25+ | $8.520 |
| 74+ | $7.930 |
| 111+ | $7.400 |
| 259+ | $6.230 |
| 518+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8357HMSE#WPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM5831
Product RangeLT8357 Series
Control ModeCurrent
Supply Voltage Min3V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)95%
IC Case / PackageMSOP-EP
No. of Pins12Pins
Switching Frequency2MHz
TopologyBoost, Flyback, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLT8357 Series
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleMSOP-EP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current
Supply Voltage Max
60V
Duty Cycle (%)
95%
No. of Pins
12Pins
Topology
Boost, Flyback, SEPIC
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1 Output
Supply Voltage Min
3V
No. of Outputs
1Outputs
IC Case / Package
MSOP-EP
Switching Frequency
2MHz
Operating Temperature Min
-40°C
Product Range
LT8357 Series
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
MSOP-EP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
