
200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $13.970 |
| 10+ | $10.910 |
| 25+ | $10.140 |
| 50+ | $9.710 |
| 100+ | $9.290 |
| 250+ | $8.970 |
| 500+ | $8.650 |
Product Information
Product Overview
LTC1157 is a dual 3.3V micropower MOSFET gate driver makes it possible to switch either supply or ground reference loads through a low RDS(ON) N-channel switch (N-channel switches are required at 3.3V because P-channel MOSFETs do not have guaranteed RDS(ON) with VGS ≤ 3.3V). This device internal charge pump boosts the gate drive voltage 5.4V above the positive rail (8.7V above ground), fully enhancing a logic level N-channel switch for 3.3V high-side applications and a standard N-channel switch for 3.3V low-side applications. The gate drive voltage at 5V is typically 8.8V above supply (13.8V above ground), so standard N-channel MOSFET switches can be used for both high-side and low-side applications. It is used in application such as notebook computer power management, palmtop computer power management, P-channel switch replacement, battery charging and management, mixed 5V and 3.3V supply switching, stepper motor and DC motor control, cellular telephones and beepers etc.
- Operates on 3.3V or 5V nominal supplies
- 3 microamps standby current
- 80 microamps ON current
- Drives low cost N-channel power MOSFETs
- No external charge pump components
- Controlled switching ON and OFF times
- Input capacitance is 5pF typical
- Operating temperature is 0°C to 70°C
- Package style is 8-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side or Low Side
8Pins
Surface Mount
-
2.7V
0°C
-
-
MSL 1 - Unlimited
Isolated
MOSFET
NSOIC
CMOS
-
5.5V
70°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
