
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.660 |
| 10+ | $9.050 |
| 25+ | $8.390 |
| 50+ | $8.040 |
| 100+ | $7.670 |
| 250+ | $7.400 |
| 500+ | $7.130 |
Product Information
Product Overview
LTC1232 is a microprocessor supervisory circuit. It provides power supply monitoring, watchdog timing and external reset for microprocessor systems. A precise internal voltage reference and comparator circuit monitor the power supply line. When an out-of-tolerance condition occurs, the reset outputs are forced to active states. The RST output is guaranteed to remain logic low even with VCC as low as 1V. It has an internal watchdog timer which forces the reset outputs to active states when the Strobe input is not forced low prior to a preset time-out period. The watchdog timing can be set to operate on time-out periods of typically 150ms, 600ms or 1.2 seconds. This device performs push-button reset control. It debounces the push-button input and guarantees an active reset pulse width of 250ms minimum. It is used in application such as critical µP power monitoring, intelligent instruments, computers and controllers, automotive systems etc.
- Supply voltage range is 4.5V to 5.5V
- Supply current is 6mA typical
- Power OK/reset time delay is 600ms
- Minimum external component count
- 4.62V/4.37V precision voltage monitor
- Guaranteed reset assertion at VCC = 1V
- Operating temperature is -40°C to 85°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.37V
4.5V
Active-High, Active-Low, Open-Drain
8Pins
610ms
85°C
-
No SVHC (04-Feb-2026)
NSOIC
-
1Monitors
5.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
