Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2195CUKG#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AN4592
Product RangeDual 16-Bit Pipelined ADCs
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $378.320 |
| 10+ | $325.140 |
| 25+ | $305.280 |
Price for:Each
Minimum: 1
Multiple: 1
$378.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2195CUKG#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AN4592
Product RangeDual 16-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution16bit
Sampling Rate125MSPS
No. of Channels2Channels
Input Channel TypeDifferential, Single Ended
InterfacesSPI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageQFN-EP
No. of Pins52Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 16-Bit Pipelined ADCs
Qualification-
SVHCTo Be Advised
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
125MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
1.7V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Resolution
16bit
No. of Channels
2Channels
Interfaces
SPI
Supply Voltage Max
1.9V
No. of Pins
52Pins
Operating Temperature Min
0°C
Product Range
Dual 16-Bit Pipelined ADCs
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001.a.5.a.5
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
