
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.660 |
| 10+ | $13.050 |
| 25+ | $12.440 |
| 50+ | $11.830 |
| 100+ | $11.220 |
| 250+ | $10.830 |
Product Information
Product Overview
LTC2627 is a dual channel 12bit, rail-to-rail voltage output DAC. It has a built-in high performance output buffers and are guaranteed monotonic. This device incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale; and after power-up, they stay at zero scale until a valid write and update take place. The parts use a 2-wire, I²C compatible serial interface. It is widely used in application such as mobile communications, process control and industrial automation, instrumentation, automatic test equipment etc.
- 27 selectable addresses, integral nonlinearity is ±1.5LSB
- SCL clock frequency is 400KHz maximum
- Wide operating supply range is 2.7V to 5.5V
- Supply current is 0.66mA typical
- Power down to 1µA maximum
- High rail-to-rail output drive (±15mA, min)
- DC crosstalk is ±30µV typical, double-buffered data latches
- Power-on reset to zero scale, gain error is ±0.15%FSR typical
- Operating temperature is -40°C to 85°C
- Package style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
2.7V
2.7V to 5.5V
2Channels
DFN
12Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
2 Wire, I2C, Serial
5.5V
2.7V to 5.5V
DFN
Voltage
Single Ended
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
