LTC2662CUH-12#PBF
Digital to Analog Converter, 12 bit, 3 Wire, Microwire, Serial, SPI, 2.85 V, 5.5 V, 5 Channels

Need more?
| Quantity | Price |
|---|---|
| 1+ | $51.730 |
| 5+ | $46.890 |
| 10+ | $42.030 |
| 25+ | $40.510 |
| 50+ | $38.980 |
| 100+ | $37.460 |
Product Information
Product Overview
LTC2662CUH-12#PBF is a five-channel, 12bit current-source digital-to-analog converter providing five high-compliance current source outputs with guaranteed 1V dropout at 200mA. There are eight current ranges, programmable per channel, with full-scale outputs of up to 300mA; and the channels can be paralleled to allow for ultrafine adjustments of large currents, or for combined outputs of up to 1.5A. A dedicated supply pin is provided for every output channel. Each can be operated from 2.85V to 33V, and internal switches allow any output to be pulled to the optional negative supply. The LTC2662 includes a precision integrated 1.25V reference (10ppm/°C maximum), with the option to use an external reference. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz. Typical applications include tunable lasers, semiconductor optical amplifiers, resistive heaters, current mode biasing and proportional solenoid drive.
- Separate voltage supply per output channel
- Internal switches to optional negative supply
- Analog mux monitors voltages and currents
- A/B toggle via SPI or dedicated pin
- 1.8V to 5V SPI serial interface
- Available in 32 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, Serial, SPI
2.85V to 5.5V
2.85V
QFN-EP
Serial
32Pins
0°C
5 Channel 12-Bit Current Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, Serial, SPI
5.5V
2.85V to 5.5V
5Channels
Current
QFN-EP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
