
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $5.520 |
| 25+ | $5.170 |
| 50+ | $4.830 |
| 100+ | $4.620 |
| 250+ | $4.380 |
| 500+ | $4.260 |
Product Information
Product Overview
LTC®3805-5 is a current mode DC/DC controller designed to drive an N-channel MOSFET in flyback, boost, and SEPIC converter applications. Operating frequency and slope compensation can be programmed by external resistors. Programmable overcurrent sensing protects the converter from overload and short-circuits conditions. Soft-start can be programmed using an external capacitor and the soft-start capacitor also programs an automatic restart feature. Application includes automotive power supplies, telecom power supplies, isolated electronic equipment, auxiliary/housekeeping power supplies, power over Ethernet.
- Adjustable slope compensation
- Adjustable overcurrent protection with automatic restart
- Synchronizable to an external clock
- Programmable soft-start with one external capacitor
- Typical VCC turn-on voltage is 4.5V (VCC rising, TA = 25°C)
- Typical regulated feedback voltage is 0.800V (0°C ≤ TJ ≤ 85°C (E-Grade), TA = 25°C)
- Typical oscillator frequency is 70KHz (RFS = 350K, TA = 25°C)
- 10-lead plastic MSOP package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
-
80%
10Pins
Boost, Flyback, SEPIC
125°C
-
No SVHC (04-Feb-2026)
MSOP-EP
-
1Outputs
MSOP-EP
700kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
