Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4080EMSE#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2514
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 10+ | $7.780 |
| 25+ | $7.330 |
| 50+ | $6.860 |
| 100+ | $6.560 |
| 250+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4080EMSE#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2514
Battery TypeLi-Ion
Input Voltage4.5V
Battery Charge Voltage4.2V
Charge Current500mA
IC Case / PackageMSOP-EP
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
MSOP-EP
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
4.5V
Charge Current
500mA
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
