
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4151IS-2#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK3411 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.130 |
| 10+ | $11.000 |
| 25+ | $10.390 |
| 50+ | $9.760 |
| 100+ | $9.380 |
| 250+ | $8.970 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4151IS-2#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK3411 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | - |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Supply Voltage Min | 7V |
| Supply Voltage Max | 80V |
| CMRR | - |
| Gain | - |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | - |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | - |
| Amplifier Case Style | NSOIC |
| Bandwidth | - |
| Automotive Qualification Standard | - |
| Gain | - |
Product Overview
LTC4151 is a high side power monitor that operates over a wide voltage range of 7V to 80V. In default operation mode, the on-board 12-bit ADC continuously measures high side current, input voltage and an external voltage. Data is reported through the I2C interface when polled by a host. The LTC4151 can also perform on-demand measurement in a snapshot mode. The LTC4151 features a dedicated shutdown pin to reduce power consumption. The LTC4151-2 feature split I2C data pins to drive opto-isolators. Typical applications include –48V telecom infrastructure, automotive, industrial and consumer.
- 12bit resolution for both current and voltages
- I2C interface
- Additional ADC input monitors an external voltage
- Continuous scan and snapshot modes
- Shutdown mode (LTC4151) reduces quiescent current to 120µA
- 16-lead plastic SOIC package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | NSOIC |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 7V |
| CMRR | - |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | - |
|---|---|
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
| Supply Voltage Max | 80V |
| Gain | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | - |
| Input Bias Current | - |
| Bandwidth | - |
| Gain | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
