
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.700 |
| 10+ | $21.290 |
| 25+ | $20.530 |
| 50+ | $19.770 |
| 100+ | $19.010 |
| 250+ | $18.360 |
| 500+ | $17.660 |
Product Information
Product Overview
LTC4260 is a Hot Swap™ controller allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at an adjustable rate. An I²C interface and onboard ADC allow monitoring of board current, voltage and fault status. This device features adjustable analog foldback current limit with latch off or automatic restart after the device remains in current limit beyond an adjustable time-out delay. The controller has additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a load card and power-up in either the on or off state. It is widely used in application such as electronic circuit breakers, live board insertion, computers, servers etc.
- 8-bit ADC monitors current and voltage
- Wide operating voltage range is 8.5V to 80V
- High side drive for external N-channel MOSFET
- Input overvoltage/undervoltage protection
- Optional latchoff or auto retry after faults
- Alerts host after faults
- Foldback current limiting
- Operating temperature is 0°C to 70°C
- Packaging style is 24-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
8.5V
80V
SSOP
External
Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring
70°C
-
No SVHC (04-Feb-2026)
Computers, Electronic Circuit Breakers, Live Board Insertion, Servers
-
SSOP
24Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
