Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6084CMS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AK7306
Your Part Number
599 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 3000+ | $2.760 |
| 6000+ | $2.720 |
| 12000+ | $2.660 |
| 18000+ | $2.600 |
| 30000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6084CMS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AK7306
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage300µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers2 Amplifier
Slew Rate0.5V/µs
Product Overview
LTC®6084 is a dual low cost, low offset, rail-to-rail input/output, unity-gain stable CMOS operational amplifier that feature 1pA of input bias current. Typical applications include portable test equipment, medical equipment, consumer electronics and data acquisition.
- Low offset voltage is 750μV maximum at V+ = 5V and low offset drift is 5μV/°C Maximum at V+ = 5V
- Low input bias current is 1pA (typical at 25°C) at V+ = 5V
- Rail-to-rail inputs and outputs
- 2.5V to 5.5V operation voltage
- Gain bandwidth product is 1.5MHz and slew rate is 0.5V/μs at V+ = 2.5V
- CMRR is 64dB minimum and PSRR is 94dB minimum at V+ = 2.5V
- Supply current is 110μA per amplifier at V+ = 2.5V
- Shutdown current is 0.2μA per amplifier at V+ = 2.5V
- 8 lead MSOP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
1.5MHz
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
MSOP
Amplifier Type
CMOS
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
