
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 10+ | $8.800 |
| 25+ | $8.160 |
| 50+ | $7.830 |
| 100+ | $7.510 |
| 250+ | $7.450 |
| 500+ | $7.380 |
| 1000+ | $7.330 |
Product Information
Product Overview
LTC7819 is a high performance triple step-down synchronous DC/DC switching regulator controller that drives all N-channel power MOSFET stages. Constant frequency current mode architecture allows a phase-lockable switching frequency of upto 3MHz. It operates from a wide 4.5V to 40V input supply range. Power loss and supply noise are minimized by operating the three controller output stages out-of-phase. The very low no-load quiescent current extends operating runtime in battery powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. This device features a precision 0.8V reference and power good output indicators. The MODE pin selects among Burst Mode operation, pulse-skipping mode, or continuous inductor current mode at light loads. It is used in application such as automotive and transportation, industrial, military/avionics etc.
- Triple buck synchronous controllers
- Wide input voltage range is 4.5V to 40V
- VIN current in regulation is 14µA typical
- Spread spectrum operation, RSENSE or DCR current sensing
- Integrated bootstrap supply charge pump
- Programmable frequency is 3MHz typical at (RFREQ = 12Kohm, PLLIN/SPREAD = 0V)
- VIN shutdown current is 1.5µA typical at (RUN1,2,3 = 0V)
- Output voltage operating range is 0.8V to 40V
- Operating temperature is -40°C to 150°C
- Package style is 40-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
40V
100%
40Pins
Synchronous Buck (Step Down)
150°C
-
No SVHC (04-Feb-2026)
QFN-EP
4.5V
3Outputs
QFN-EP
3MHz
-40°C
-
MSL 1 - Unlimited
-
3 Output
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
