
Need more?
| Quantity | Price |
|---|---|
| 1+ | $53.580 |
| 5+ | $53.150 |
| 10+ | $52.710 |
| 25+ | $50.640 |
| 50+ | $49.910 |
| 100+ | $49.190 |
| 250+ | $48.460 |
Product Information
Product Overview
LTM4614 is a complete 4A dual output switching mode step-down µModule® regulator. Included in the package are the switching controllers, power FETs, inductors and all support components. This dual 4A DC/DC converter operate over an input voltage range of 2.375V to 5.5V. It supports output voltages ranging from 0.8V to 5V. This regulator output voltages are set by a single resistor for each output. Only bulk input and output capacitors are needed to complete the design. Additional features include overvoltage protection, foldback overcurrent protection, thermal shutdown and programmable soft-start. It is widely used in application such as telecom and networking equipment, FPGA power, SERDES and other low noise applications etc.
- Total DC output error is ±2% maximum
- Output voltage tracking, upto 95% efficiency
- Power good indicators
- 5A peak output current
- Output ripple voltage is 12mVP-P typ at (IOUT = 0A, COUT = 100µF (X5R), VIN = 5V, VOUT = 1.5V)
- Input supply bias current is 20mA typ at (VIN = 2.375V, VOUT = 1.5V, switching continuous)
- Undervoltage lockout threshold is 2V typ at (IOUT = 0A, TA = 25°C, VIN = 5V)
- Operating temperature is -40°C to 125°C
- Package style is 144-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE
-
5V
4A
2.375V
2.82mm
15mm
No SVHC (04-Feb-2026)
LGA-144, Micro Module
800mV
4A
Adjustable
5.5V
15mm
LTM4614 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
