
Need more?
| Quantity | Price |
|---|---|
| 1+ | $151.700 |
| 5+ | $146.030 |
| 10+ | $143.660 |
| 25+ | $140.580 |
| 50+ | $138.290 |
| 100+ | $135.520 |
Product Information
Product Overview
LTM®8056 is a buck-boost µModule® (micromodule) regulator. Included in the package are the switching controller, power switches, inductor and support components. A resistor to set the switching frequency, a resistor divider to set the output voltage and input and output capacitors are all that are needed to complete the design. Other features such as input and output average current regulation may be implemented with just a few components. The SYNC input and CLKOUT output allow easy synchronization. Applications are high power battery-operated devices, industrial control, solar powered voltage regulator, solar powered battery charging.
- Input voltage of 58V (operation)
- Input/output voltage of 60V (absolute maximum)
- Current rating (IOUT (peak) 24VIN, 12VOUT) of 5.5A
- Complete buck-boost switch mode power supply
- Input and output current monitors
- Parallelable for increased output current
- Selectable switching frequency of 100KHz to 800KHz
- Synchronization from 200KHz to 700KHz
- SAC305 ball finish,-55°C to 125°C temperature range
- 15mm x 15mm x 4.92mm BGA pin and function compatible package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
-
48V
5.4A
5V
4.92mm
15mm
No SVHC (04-Feb-2026)
BGA-121, Micro Module
1.2V
5.4A
Adjustable
58V
15mm
LTM8056 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
