Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1037EKA+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel22AC3070RL
Cut Tape22AC3070
Product RangeQuad 8-Bit SAR ADCs
Your Part Number
1,587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.710 | $9.71 |
| Total Price | $9.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 25+ | $6.960 |
| 50+ | $6.660 |
| 100+ | $6.360 |
| 250+ | $6.210 |
| 500+ | $6.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1037EKA+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel22AC3070RL
Cut Tape22AC3070
Product RangeQuad 8-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution8bit
Sampling Rate188kSPS
No. of Channels4Channels
Input Channel TypeBipolar, Pseudo Differential, Single Ended
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 8-Bit SAR ADCs
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
188kSPS
Input Channel Type
Bipolar, Pseudo Differential, Single Ended
Interfaces
I2C
Supply Voltage Max
3.6V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Resolution
8bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
SOT-23
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Quad 8-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
