Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11214EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84Y6041
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $418.460 |
Price for:Each
Minimum: 1
Multiple: 1
$418.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11214EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84Y6041
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX11214
No. of Bits24bit
Sampling Rate64kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board MAX11214, Windows Compatible Software
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Eval Board MAX11214, Windows Compatible Software
SVHC
Lead (04-Feb-2026)
Silicon Core Number
MAX11214
Sampling Rate
64kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
