Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1232CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9229
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
| 10+ | $7.070 |
| 25+ | $6.550 |
| 50+ | $6.260 |
| 100+ | $5.960 |
| 250+ | $5.740 |
| 500+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1232CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9229
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.37V
No. of Monitored Voltages1Monitors
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Active-Low
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time610ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Threshold Voltage4.37V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Reset Threshold Voltage - Nom
4.37V
Supply Voltage Min
4.5V
Reset Output Type
Active-High, Active-Low
No. of Pins
8Pins
Delay Time
610ms
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Threshold Voltage
4.37V
Technical Docs (2)
Alternatives for MAX1232CSA+
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
