Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14775EEVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06AC1458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $272.650 |
Price for:Each
Minimum: 1
Multiple: 1
$272.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14775EEVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06AC1458
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeRS485 / RS422 Transceivers
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14775
Product Range-
Kit ContentsEval Board MAX14775
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX14775EEVKIT# is a MAX14775E evaluation kit (EV kit). It is a fully assembled and tested PCB that demonstrates the functionality of the MAX14775 20Mbps RS-485/RS-422 fault-protected transceiver. The MAX14775E EV kit may also be used to evaluate the MAX14776E.
- Operates from a single 3V to 5V supply
- Terminal block connectors for easy RS-485/RS-422 evaluation
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
RS485 / RS422 Transceivers
Silicon Core Number
MAX14775
Kit Contents
Eval Board MAX14775
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
