Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14914AATE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AH6178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 10+ | $7.670 |
| 25+ | $7.100 |
| 50+ | $6.780 |
| 100+ | $6.450 |
| 250+ | $5.980 |
| 500+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14914AATE+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AH6178
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage24V
Current Limit1.6A
On State Resistance0.12ohm
IC Case / PackageTQFN-EP
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleTQFN-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
24V
On State Resistance
0.12ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1.6A
IC Case / Package
TQFN-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TQFN-EP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
