Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17227AEVK#WLPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH2388
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.610 |
Price for:Each
Minimum: 1
Multiple: 1
$175.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17227AEVK#WLPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH2388
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17227AANT+
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Converter
Kit ContentsEvaluation Board MAX17227AANT+
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX17227AEVK#WLP is a MAX17227A WLP evaluation kit (EV kit) which evaluates the MAX17227A IC in a WLP package. The MAX17227A is a nanoPower Boost converter with 2A peak inductor current limit and has True Shutdown™ mode. The EV kit operates over an input range of 400mV to 5.5V, depending on load, with 0.88V typical startup with 3kohm load. The EV kit provides resistor-configurable output voltages from 2.3V to 5.5V. The EV kit comes with the MAX17227AANT+ installed.
- Evaluates the MAX17227A in a 6-pin WLP
- 400mV to 5.5V input range
- Up to 1A output current
- Proven two-layer, 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX17227AANT+
Automotive Qualification Standard
-
Silicon Core Number
MAX17227AANT+
Application Sub Type
Synchronous Boost Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
