Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1722EZK+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73Y2612RL
Cut Tape73Y2612
Your Part Number
2,599 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.310 | $8.31 |
| Total Price | $8.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 25+ | $5.880 |
| 50+ | $5.610 |
| 100+ | $5.340 |
| 250+ | $5.130 |
| 500+ | $5.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1722EZK+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel73Y2612RL
Cut Tape73Y2612
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min800mV
Input Voltage Max5.5V
Output Current150mA
Max Output Current150mA
IC Case / PackageTSOT
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max5.5V
Switching Frequency Typ-
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTSOT
Automotive Qualification Standard-
Switching Frequency-
Product Overview
1.5μA IQ, step-up DC-DC converter ideal for applications where extremely low quiescent current and ultra-small size are critical. Suitable for use in pagers, remote controls, remote wireless transmitters, personal medical devices, digital still cameras, single-cell battery powered devices, low-power hand-held instruments, MP3 players and personal digital assistants (PDA).
- Up to 90% efficiency
- No external diode or FETs needed
- 0.1μA logic-controlled shutdown
- ±1% output voltage accuracy
- Adjustable output voltage
- Up to 150mA output current
- 0.8V to 5.5V input voltage range
- 0.91V guaranteed start-up
- Internal EMI suppression
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
800mV
Output Current
150mA
IC Case / Package
TSOT
IC Mounting
Surface Mount
Output Voltage Min
2V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TSOT
Switching Frequency
-
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
150mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
