Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17311XEVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9187
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.320 |
| 5+ | $128.690 |
| 10+ | $126.070 |
| 25+ | $123.440 |
| 50+ | $120.810 |
| 100+ | $118.190 |
Price for:Each
Minimum: 1
Multiple: 1
$131.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17311XEVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9187
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeFuel Gauge
Silicon Core NumberMAX17311X+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Board MAX17311X+, USB Micro-B Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation kit for MAX17311 1-Cell ModelGauge™ m5 EZ fuel gauge with 2-level protector and SHA-256 authentication.
- ModelGauge™ m5 algorithm
- Monitors single-cell packs
- Full protection solution on-board for evaluation
- Battery pack input voltage range of +2.3V to +4.9V with default hardware
- Default current range from -5A to +5A, up to 10A with less than 5mohm sense resistor
- Thermistor measurement network
- On-board 1-Wire communication interface
- Windows 7 or newer compatible software
- Proven PCB layout, fully assembled and tested
Contents
MAX17311 evaluation board, USB micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX17311X+
Kit Contents
Eval Board MAX17311X+, USB Micro-B Cable
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Fuel Gauge
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
